- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT2X101DQ120J
Microchip Technology
APT2X101DQ120J
Rectifier Diode Switching 1.2KV 100A 385ns 4-Pin SOT-227 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT2X101DQ120J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -55 to 175 °C |
| Dimension: | 38.211156mm(Max) x 25.04(Max) x 12.24(Max)mm |
| Maximum Continuous Forward Current: | 100 A |
| Operating Junction Temperature: | -55 to 175 °C |
| Family: | APT2x101DQ120J |
| Mounting: | Screw |
| Configuration: | Dual Parallel11155 |