- Home ›
- All Products›
- APT2X101D60J
APT2X101D60J
Microchip Technology
FRED D 600 V 100 A Dual Parallel SOT-227
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
FRED D 600 V 100 A Dual Parallel SOT-227
Search Keywords: APT2X101D60J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT2X101D60J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/6/26
20
can ship 6/12/28
105 Weeks
can ship
6/12/28
Price (USD)
Qty
Unit Price
1
$27.69
5
$26.52
10
$25.45
25
$24.78
50
$23.84
100
$23.25
250 +
$23.19
Click for Quote
Log in
to unlock special pricing