Diode Switching 1KV 95A 4-Pin SOT-227 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 1KV 95A 4-Pin SOT-227 Tube
Search Keywords: APT2X100D100J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT2X100D100J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    -55 to 175 °C
  • Family:
    APT2X100D100J
  • Operating Junction Temperature:
    -55 to 175 °C
  • Dimension:
    38.211156mm(Max) x 25.04(Max) x 12.24(Max)mm
  • Mounting:
    Screw
  • Maximum Power Dissipation:
    N/A
  • Configuration:
    Dual Anti Parallel11155
  • Maximum Continuous Forward Current:
    95 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
1
$33.22
5
$30.53
10
$30.45
25
$28.96
50
$27.89
100
$27.82
250 +
$27.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!