- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT29F80J
APT29F80J
Microchip Technology
Trans MOSFET N-CH Si 800V 31A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 800V 31A 4-Pin SOT-227 Tube
Search Keywords: APT29F80J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT29F80J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.29081mm(Max) x 25.04(Max) x 9.6(Max)mm
-
Family:APT29F80J
-
Channel Mode:Enhancement9078
-
Material:Si9083
-
Channel Type:N9079
-
Maximum Drain Source Resistance:210@10V mOhm
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Maximum Continuous Drain Current:31 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$31.60
5
$29.04
10
$28.97
25
$27.55
50
$26.53
100
$26.46
250 +
$26.21
Click for Quote
Log in
to unlock special pricing