- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT26F120B2
APT26F120B2
Microchip Technology
Trans MOSFET N-CH Si 1.2KV 27A 3-Pin(3+Tab) T-MAX Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 1.2KV 27A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT26F120B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT26F120B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:580@10V mOhm
-
Family:APT26F120B2
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
-
Material:Si9083
-
Configuration:Single9080
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Type:N9079
-
Maximum Continuous Drain Current:27 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$24.19
5
$23.17
10
$22.23
25
$21.64
50
$20.82
100
$20.31
250 +
$20.26
Click for Quote
Log in
to unlock special pricing