- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT24M120L
APT24M120L
Microchip Technology
Trans MOSFET N-CH Si 1.2KV 24A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 1.2KV 24A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT24M120L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT24M120L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement9078
-
Material:Si9083
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Maximum Continuous Drain Current:24 A
-
Family:APT24M120L
-
Maximum Drain Source Resistance:630@10V mOhm
-
Channel Type:N9079
-
Category:Power MOSFET9077
-
Configuration:Single9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
44
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$15.83
10
$15.19
25
$14.79
50
$14.41
100
$13.88
250
$13.84
500 +
$13.71
Click for Quote
Log in
to unlock special pricing