- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT22F80S
APT22F80S
Microchip Technology
The APT22F80S is an 800V, 23A N-Channel FREDFET designed for high-speed, high-voltage switch-mode power applications.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT22F80S is an 800V, 23A N-Channel FREDFET designed for high-speed, high-voltage switch-mode power applications.
Search Keywords: APT22F80S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT22F80S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290055
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single9080
-
Channel Mode:Enhancement9078
-
Family:APT22F80S
-
Maximum Drain Source Resistance:430@10V mOhm
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Category:Power MOSFET9077
-
Material:Si9083
-
Channel Type:N9079
-
Maximum Continuous Drain Current:23 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
36
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$16.22
25
$11.45
50
$10.81
100
$10.58
250
$10.24
500
$10.22
1,000 +
$10.19
Click for Quote
Log in
to unlock special pricing