- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT20M45SVRG
APT20M45SVRG
Microchip Technology
The APT20M45SVRG is a 200V, 56A N-Channel enhancement mode Power MOS V® MOSFET designed for fast switching applications.
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The APT20M45SVRG is a 200V, 56A N-Channel enhancement mode Power MOS V® MOSFET designed for fast switching applications.
Search Keywords: APT20M45SVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT20M45SVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:45@10V mOhm
-
Maximum Continuous Drain Current:56 A
-
Channel Type:N9079
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Family:APT20M45SVR
-
Material:N/A
-
Channel Mode:Enhancement9078
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$11.10
25
$10.12
50
$9.88
100
$9.53
250
$9.31
500
$9.29
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing