- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT20M45BVRG
APT20M45BVRG
Microchip Technology
Trans MOSFET N-CH 200V 56A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 200V 56A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT20M45BVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT20M45BVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Mode:Enhancement9078
-
Family:APT20M45BVR
-
Material:N/A
-
Maximum Drain Source Resistance:45@10V mOhm
-
Maximum Continuous Drain Current:56 A
-
Channel Type:N9079
-
Configuration:Single9080
-
Category:Power MOSFET9077
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$10.46
25
$9.47
50
$9.22
100
$8.99
250
$8.65
500
$8.63
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing