Available Replacements
Alternative Packaging
APT20M20B2LLG
APT20M20B2LLG

Microchip Technology

In Stock: 0

Minimum Order: 1

View Product

Microchip Technology Authorized Distributor

APT20M20B2FLLG

Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) T-MAX Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT20M20B2FLLG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT20M20B2FLLG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Power MOSFET9077
  • Configuration:
    Single9080
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Continuous Drain Current:
    100 A
  • Channel Type:
    N9079
  • Maximum Drain Source Resistance:
    20@10V mOhm
  • Channel Mode:
    Enhancement9078
  • Material:
    N/A
  • Family:
    APT20M20B2FLL
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT20M20B2FLLG RoHS compliant?
Yes, APT20M20B2FLLG is RoHS compliant.
What is the lead time for APT20M20B2FLLG?
The standard lead time for APT20M20B2FLLG is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
1
$20.32
5
$19.46
10
$18.68
25
$18.18
50
$17.72
100
$17.06
250 +
$17.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!