- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT20M16LFLLG
APT20M16LFLLG
Microchip Technology
Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 200V 100A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT20M16LFLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT20M16LFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:16@10V mOhm
-
Configuration:Single9080
-
Maximum Continuous Drain Current:100 A
-
Family:APT20M16LFLL
-
Channel Mode:Enhancement9078
-
Material:N/A
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$25.09
5
$24.03
10
$23.05
25
$22.45
50
$21.59
100
$21.06
250 +
$21.01
Click for Quote
Log in
to unlock special pricing