- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT17F100S
APT17F100S
Microchip Technology
Trans MOSFET N-CH Si 1KV 17A 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 1KV 17A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT17F100S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT17F100S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT17F100S
-
Channel Mode:Enhancement9078
-
Material:Si9083
-
Channel Type:N9079
-
Configuration:Single9080
-
Maximum Drain Source Resistance:780@10V mOhm
-
Maximum Continuous Drain Current:17 A
-
Category:Power MOSFET9077
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$8.82
50
$8.59
100
$8.37
250
$8.06
500
$8.04
1,000 +
$7.96
Click for Quote
Log in
to unlock special pricing