- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT15DQ100BCTG
APT15DQ100BCTG
Microchip Technology
Diode Switching 1KV 15A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Diode Switching 1KV 15A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT15DQ100BCTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT15DQ100BCTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Configuration:Dual Common Cathode11155
-
Mounting:Through Hole
-
Operating Junction Temperature:-55 to 175 °C
-
Maximum Continuous Forward Current:15 A
-
Operating Temperature:-55 to 175 °C
-
Family:APT15DQ100BCT
-
Maximum Power Dissipation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$2.64
50
$2.49
250
$2.33
500
$2.27
1,000
$2.19
2,500
$2.18
5,000
$2.16
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing