Microchip Technology Authorized Distributor

APT15D60KG

Rectifier Diode Switching 600V 15A 80ns 2-Pin(2+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Rectifier Diode Switching 600V 15A 80ns 2-Pin(2+Tab) TO-220 Tube
Search Keywords: APT15D60KG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT15D60KG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100080
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Continuous Forward Current: 15 A
Dimension: 10.3611156mm(Max) x 4.57(Max) x 9.02(Max)mm
Configuration: Single11155
Family: APT15D60K
Mounting: Through Hole
Operating Temperature: -55 to 175 °C
Operating Junction Temperature: -55 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT15D60KG RoHS compliant?
Yes, APT15D60KG is RoHS compliant.
What is the lead time for APT15D60KG?
The standard lead time for APT15D60KG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 724
Can Ship immediately
Manufacturer Stock:
61,250 can ship
Minimum Order Quantity:
25
20 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.59
250
$1.53
500
$1.51
1,000
$1.43
2,500
$1.42
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!