- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT15D60BG
APT15D60BG
Microchip Technology
Rectifier Diode Switching 600V 15A 80ns 2-Pin(2+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 600V 15A 80ns 2-Pin(2+Tab) TO-247 Tube
Search Keywords: APT15D60BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT15D60BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single11155
-
Maximum Power Dissipation:N/A
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Continuous Forward Current:15 A
-
Family:APT15D60B
-
Operating Temperature:-55 to 175 °C
-
Operating Junction Temperature:-55 to 175 °C
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,505
can ship
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.67
100
$2.59
250
$2.39
500
$2.32
1,000
$2.31
2,500
$2.30
5,000
$2.29
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing