- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT15D120KG
APT15D120KG
Microchip Technology
Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220 Tube
Search Keywords: APT15D120KG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT15D120KG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Junction Temperature:-55 to 175 °C
-
Configuration:Single11155
-
Dimension:10.2611156mm(Max) x 4.72(Max) x 9.19(Max)mm
-
Maximum Continuous Forward Current:15 A
-
Mounting:Through Hole
-
Family:APT15D120K
-
Maximum Power Dissipation:N/A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.10
100
$1.93
250
$1.86
500
$1.83
1,000
$1.74
2,500
$1.73
5,000
$1.72
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing