- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT150GN60LDQ4G
Microchip Technology
APT150GN60LDQ4G
Trans IGBT Chip N-CH 600V 220A 536000mW 3-Pin(3+Tab) TO-264 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 600V 220A 536000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT150GN60LDQ4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT150GN60LDQ4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector-Emitter Voltage:600 V
-
Channel Type:N6974
-
Maximum Gate Emitter Leakage Current:0.6 uA
-
Dimension:20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Maximum Gate Emitter Voltage:±30 V
-
Maximum Power Dissipation:536000 mW
-
Configuration:Single6975
-
Family:APT150GN60LDQ4
-
Maximum Continuous Collector Current:220 A
Product Guides
+
Frequently Asked Questions
Is APT150GN60LDQ4G RoHS compliant?
Yes, APT150GN60LDQ4G is RoHS compliant.
What is the lead time for APT150GN60LDQ4G?
The standard lead time for APT150GN60LDQ4G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$27.07
5
$25.93
10
$24.88
25
$24.22
50
$23.30
100
$22.73
250 +
$22.67
Click for Quote
Log in
to unlock special pricing