- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT150GN120J
APT150GN120J
Microchip Technology
Trans IGBT Chip N-CH 1200V 215A 625000mW 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 1200V 215A 625000mW 4-Pin SOT-227 Tube
Search Keywords: APT150GN120J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT150GN120J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$61.64
10
$46.23
15
$43.15
20 +
$42.29
Click for Quote
Log in
to unlock special pricing