- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT14M100S
Microchip Technology
APT14M100S
Trans MOSFET N-CH Si 1KV 14A 3-Pin(2+Tab) D3PAK Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT14M100S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single9080
-
Channel Mode:Enhancement9078
-
Material:Si9083
-
Maximum Drain Source Resistance:880@10V mOhm
-
Family:APT14M100S
-
Category:Power MOSFET9077
-
Maximum Continuous Drain Current:14 A
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Channel Type:N9079