- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT13F120B
APT13F120B
Microchip Technology
Trans MOSFET N-CH Si 1.2KV 14A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 1.2KV 14A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT13F120B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT13F120B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N9079
-
Family:APT13F120B
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:1200@10V mOhm
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Continuous Drain Current:14 A
-
Material:Si9083
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$7.51
25
$7.15
50
$7.06
100
$6.98
250
$6.86
500
$6.84
1,000 +
$6.82
Click for Quote
Log in
to unlock special pricing