- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT12057LFLLG
APT12057LFLLG
Microchip Technology
Trans MOSFET N-CH 1.2KV 22A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1.2KV 22A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT12057LFLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT12057LFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single9080
-
Family:APT12057LFLL
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
-
Material:N/A
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Channel Type:N9079
-
Maximum Drain Source Resistance:570@10V mOhm
-
Maximum Continuous Drain Current:22 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$48.41
13
$39.10
19
$37.45
25 +
$36.71
Click for Quote
Log in
to unlock special pricing