- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT1204R7SFLLG
APT1204R7SFLLG
Microchip Technology
Trans MOSFET N-CH 1.2KV 3.5A 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1.2KV 3.5A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT1204R7SFLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT1204R7SFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:3.5 A
-
Channel Mode:Enhancement9078
-
Material:N/A
-
Maximum Drain Source Resistance:4700@10V mOhm
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Family:APT1204R7SFLL
-
Channel Type:N9079
-
Configuration:Single9080
-
Category:Power MOSFET9077
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$11.36
25
$10.28
50
$10.01
100
$9.63
250
$9.40
500
$9.37
1,000 +
$9.28
Click for Quote
Log in
to unlock special pricing