Image is representational - see mfr. specs

APT12040L2FLLG

Microchip Technology

Trans MOSFET N-CH 1.2KV 30A 3-Pin(3+Tab) TO-264 MAX Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 1.2KV 30A 3-Pin(3+Tab) TO-264 MAX Tube
Search Keywords: APT12040L2FLLG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT12040L2FLLG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    APT12040L2FLL
  • Maximum Continuous Drain Current:
    30 A
  • Maximum Drain Source Resistance:
    400@10V mOhm
  • Material:
    N/A
  • Channel Mode:
    Enhancement9078
  • Channel Type:
    N9079
  • Category:
    Power MOSFET9077
  • Configuration:
    Single9080
  • Dimension:
    20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
7
$110.06
13
$72.94
19
$59.26
25 +
$58.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!