- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT1201R2BFLLG
APT1201R2BFLLG
Microchip Technology
Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT1201R2BFLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT1201R2BFLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT1201R2BFLL
-
Maximum Continuous Drain Current:12 A
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Type:N9079
-
Maximum Drain Source Resistance:1250@10V mOhm
-
Material:N/A
-
Channel Mode:Enhancement9078
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42
can ship
MOQ for out of Stock Qty:
8
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
8
$32.76
15
$26.20
23
$23.93
30 +
$23.45
Click for Quote
Log in
to unlock special pricing