- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10M19BVRG
APT10M19BVRG
Microchip Technology
Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT10M19BVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10M19BVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:19@10V mOhm
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Continuous Drain Current:75 A
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Channel Mode:Enhancement9078
-
Family:APT10M19BVR
-
Material:N/A
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$11.81
25
$10.69
50
$10.41
100
$10.01
250
$9.77
500
$9.74
1,000 +
$9.65
Click for Quote
Log in
to unlock special pricing