- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10M11LVRG
APT10M11LVRG
Microchip Technology
Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-264
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 100V 100A 3-Pin(3+Tab) TO-264
Search Keywords: APT10M11LVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10M11LVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Maximum Continuous Drain Current:100 A
-
Material:N/A
-
Channel Type:N9079
-
Family:APT10M11LVR
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:11@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$51.74
10
$38.80
15
$36.22
20 +
$35.49
Click for Quote
Log in
to unlock special pricing