- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10M11JVFR
Microchip Technology
APT10M11JVFR
Trans MOSFET N-CH 100V 144A 4-Pin SOT-227 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10M11JVFR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:144 A
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:11@10V mOhm
-
Material:N/A
-
Channel Type:N9079
-
Category:Power MOSFET9077
-
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Configuration:Single Dual Source9080
-
Family:APT10M11JVFR