- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10M09LVFRG
Microchip Technology
APT10M09LVFRG
The APT10M09LVFRG is a 100V, 100A N-Channel enhancement mode Power MOS V® FREDFET with a low on-resistance of 0.009Ω.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT10M09LVFRG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm |
| Maximum Continuous Drain Current: | 100 A |
| Channel Type: | N9079 |
| Configuration: | Single9080 |
| Category: | Power MOSFET9077 |
| Maximum Drain Source Resistance: | 9@10V mOhm |
| Family: | APT10M09LVFR |
| Channel Mode: | Enhancement9078 |