help desk software

Trans IGBT Chip N-CH 600V 183A 780000mW 3-Pin(3+Tab) TO-264 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans IGBT Chip N-CH 600V 183A 780000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT102GA60L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT102GA60L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single6975
  • Maximum Gate Emitter Voltage:
    ±30 V
  • Maximum Gate Emitter Leakage Current:
    0.1 uA
  • Dimension:
    20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
  • Channel Type:
    N6974
  • Maximum Collector-Emitter Voltage:
    600 V
  • Maximum Power Dissipation:
    780000 mW
  • Maximum Continuous Collector Current:
    183 A
  • Family:
    APT102GA60L
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
20 Weeks can ship 4/10/26
Backorder
Price (USD)
Qty
Unit Price
5
$12.87
25
$11.65
50
$11.34
100
$10.91
250
$10.64
500
$10.48
1,000 +
$10.33
Click for Quote
Log in to unlock special pricing