Available Replacements
Alternative Packaging
APT10086BVFRG APT10086BVFRG Microchip Technology
APT10086BVFRG

Microchip Technology

In Stock: 0

Minimum Order: 1

View Product

Microchip Technology Authorized Distributor

APT10086BVRG

Trans MOSFET N-CH 1KV 13A 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 1KV 13A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT10086BVRG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT10086BVRG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290065
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single9080
  • Category:
    Power MOSFET9077
  • Material:
    N/A
  • Maximum Continuous Drain Current:
    13 A
  • Channel Type:
    N9079
  • Channel Mode:
    Enhancement9078
  • Family:
    APT10086BVR
  • Maximum Drain Source Resistance:
    860@10V mOhm
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT10086BVRG RoHS compliant?
Yes, APT10086BVRG is RoHS compliant.
What is the lead time for APT10086BVRG?
The standard lead time for APT10086BVRG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
655 can ship
Minimum Order Quantity:
5
20 Weeks can ship 2/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.44
10
$16.73
25
$16.29
50
$15.87
100
$15.28
250
$15.25
500 +
$15.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!