Microchip Technology Authorized Distributor

APT10078SLLG

Trans MOSFET N-CH 1KV 14A 3-Pin(2+Tab) D3PAK Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 1KV 14A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT10078SLLG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT10078SLLG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Drain Source Resistance: 780@10V mOhm
Family: APT10078SLL
Channel Mode: Enhancement9078
Maximum Continuous Drain Current: 14 A
Dimension: 16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Channel Type: N9079
Configuration: Single9080
Category: Power MOSFET9077
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT10078SLLG RoHS compliant?
Yes, APT10078SLLG is RoHS compliant.
What is the lead time for APT10078SLLG?
The standard lead time for APT10078SLLG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$22.76
5
$21.80
10
$20.92
25
$20.37
50
$19.59
100
$19.11
250 +
$19.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!