Microchip Technology Authorized Distributor

APT10078BLLG

Trans MOSFET N-CH 1KV 14A 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 1KV 14A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT10078BLLG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT10078BLLG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Channel Mode: Enhancement9078
Maximum Drain Source Resistance: 780@10V mOhm
Family: APT10078BLL
Configuration: Single9080
Maximum Continuous Drain Current: 14 A
Dimension: 16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Category: Power MOSFET9077
Channel Type: N9079
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT10078BLLG RoHS compliant?
Yes, APT10078BLLG is RoHS compliant.
What is the lead time for APT10078BLLG?
The standard lead time for APT10078BLLG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
707 can ship
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.74
5
$20.82
10
$19.97
25
$19.45
50
$18.95
100
$18.25
250 +
$18.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!