- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10050LVFRG
Microchip Technology
APT10050LVFRG
Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) TO-264 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10050LVFRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT10050LVFR
-
Channel Type:N9079
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Maximum Continuous Drain Current:21 A
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Channel Mode:Enhancement9078
-
Material:N/A
-
Maximum Drain Source Resistance:500@10V mOhm