- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10050B2VFRG
APT10050B2VFRG
Microchip Technology
Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) T-MAX Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT10050B2VFRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10050B2VFRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:500@10V mOhm
-
Maximum Continuous Drain Current:21 A
-
Family:APT10050B2VFR
-
Material:N/A
-
Channel Type:N9079
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Category:Power MOSFET9077
-
Configuration:Single9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$24.32
5
$23.30
10
$22.35
25
$21.76
50
$20.94
100
$20.42
250 +
$20.37
Click for Quote
Log in
to unlock special pricing