- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10045LLLG
APT10045LLLG
Microchip Technology
Trans MOSFET N-CH 1KV 23A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1KV 23A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT10045LLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10045LLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Channel Mode:Enhancement9078
-
Maximum Drain Source Resistance:450@10V mOhm
-
Category:Power MOSFET9077
-
Channel Type:N9079
-
Family:APT10045LLL
-
Maximum Continuous Drain Current:23 A
-
Configuration:Single9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$25.40
5
$24.32
10
$23.34
25
$22.72
50
$21.86
100
$21.32
250 +
$21.27
Click for Quote
Log in
to unlock special pricing