- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10045JFLL
APT10045JFLL
Microchip Technology
Trans MOSFET N-CH 1KV 21A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1KV 21A 4-Pin SOT-227 Tube
Search Keywords: APT10045JFLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10045JFLL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Maximum Continuous Drain Current:21 A
-
Channel Mode:Enhancement9078
-
Channel Type:N9079
-
Maximum Drain Source Resistance:460@10V mOhm
-
Configuration:Single Dual Source9080
-
Category:Power MOSFET9077
-
Family:APT10045JFLL
-
Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$57.12
10
$42.84
15
$39.98
20 +
$39.18
Click for Quote
Log in
to unlock special pricing