- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10045B2FLLG
APT10045B2FLLG
Microchip Technology
Trans MOSFET N-CH 1KV 23A 3-Pin(3+Tab) T-MAX Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 1KV 23A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT10045B2FLLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT10045B2FLLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT10045B2FLL
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
-
Configuration:Single9080
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:460@10V mOhm
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Material:N/A
-
Maximum Continuous Drain Current:23 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
8
$33.02
15
$26.41
23
$24.12
30 +
$23.64
Click for Quote
Log in
to unlock special pricing