- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT1003RKLLG
Microchip Technology
APT1003RKLLG
Trans MOSFET N-CH 1KV 4A 3-Pin(3+Tab) TO-220AC Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT1003RKLLG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | Power MOSFET9077 |
| Family: | APT1003RKLL |
| Configuration: | Single9080 |
| Channel Type: | N9079 |
| Dimension: | 10.669081mm(Max) x 4.82(Max) x 9.66(Max)mm |
| Channel Mode: | Enhancement9078 |
| Maximum Drain Source Resistance: | 3000@10V mOhm |
| Maximum Continuous Drain Current: | 4 A |