Available Replacements
Alternative Packaging
APT10035LLLG APT10035LLLG Microchip Technology
APT10035LLLG

Microchip Technology

In Stock: 9

Minimum Order: 1

View Product

Microchip Technology Authorized Distributor

APT10035LFLLG

Trans MOSFET N-CH 1KV 28A 3-Pin(3+Tab) TO-264 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 1KV 28A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT10035LFLLG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APT10035LFLLG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: APT10035LFLL
Maximum Continuous Drain Current: 28 A
Channel Type: N9079
Configuration: Single9080
Category: Power MOSFET9077
Maximum Drain Source Resistance: 370@10V mOhm
Dimension: 20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
Channel Mode: Enhancement9078
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT10035LFLLG RoHS compliant?
Yes, APT10035LFLLG is RoHS compliant.
What is the lead time for APT10035LFLLG?
The standard lead time for APT10035LFLLG is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks can ship 5/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$38.16
13
$30.82
19
$29.52
25 +
$28.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!