- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT10026JFLL
Microchip Technology
APT10026JFLL
Trans MOSFET N-CH 1KV 30A 4-Pin SOT-227 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT10026JFLL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | APT10026JFLL |
| Maximum Continuous Drain Current: | 30 A |
| Channel Mode: | Enhancement9078 |
| Channel Type: | N9079 |
| Dimension: | 38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm |
| Category: | Power MOSFET9077 |
| Maximum Drain Source Resistance: | 280@10V mOhm |
| Configuration: | Single9080 |