Available Replacements
Alternative Packaging
APT1001RBVFRG
APT1001RBVFRG

Microchip Technology

In Stock: 0

Minimum Order: 5

VIEW PRODUCT

Trans MOSFET N-CH 1KV 11A 3-Pin(3+Tab) TO-247 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 1KV 11A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT1001RBVRG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT1001RBVRG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single9080
  • Category:
    Power MOSFET9077
  • Family:
    APT1001RBVR
  • Material:
    N/A
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Continuous Drain Current:
    11 A
  • Channel Mode:
    Enhancement9078
  • Channel Type:
    N9079
  • Maximum Drain Source Resistance:
    1000@10V mOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
5
$13.64
25
$12.35
50
$12.03
100
$11.57
250
$11.28
500
$11.26
1,000 +
$11.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!