- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APL602J
APL602J
Microchip Technology
Trans MOSFET N-CH 600V 43A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 43A 4-Pin SOT-227 Tube
Search Keywords: APL602J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APL602J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Configuration:Single Dual Source9080
-
Category:Power MOSFET9077
-
Family:APL602J
-
Maximum Continuous Drain Current:43 A
-
Channel Mode:Enhancement9078
-
Channel Type:N9079
-
Material:N/A
-
Maximum Drain Source Resistance:125@12V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
140
can ship
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$60.00
5
$55.14
10
$53.68
25
$50.37
50
$50.24
100
$50.12
250 +
$49.16
Click for Quote
Log in
to unlock special pricing