- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APL502LG
APL502LG
Microchip Technology
Trans MOSFET N-CH 500V 58A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 500V 58A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APL502LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APL502LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Maximum Drain Source Resistance:90@15V mOhm
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:58 A
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Family:APL502L
-
Category:Power MOSFET9077
-
Channel Type:N9079
-
Configuration:Single9080
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$42.31
5
$40.61
10
$40.11
25
$39.40
50
$38.95
100
$38.85
250 +
$38.74
Click for Quote
Log in
to unlock special pricing