help desk software
Image is representational - see mfr. specs

SR087DB1 Specialized Power IC and Module 4.25VDC to 5.25VDC/9VDC to 50VDC Output Demonstration Board

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SR087DB1 Specialized Power IC and Module 4.25VDC to 5.25VDC/9VDC to 50VDC Output Demonstration Board
Search Keywords: ADM00947
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ADM00947
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473301180
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature:
    N/A
  • Output Voltage Range:
    4.25 to 5.25/9 to 50 VDC
  • Output Current:
    60,100 mA
  • Output Power:
    62000/200000 W
  • Efficiency:
    44,52 %
  • Family:
    ADM00947
  • Input Voltage Range:
    9010619VAC to 27010619VAC
  • Number of Outputs:
    210622
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77 can ship
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$91.93
Click for Quote
Log in to unlock special pricing