Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ADM00891

MIC2253 DC to DC Converter and Switching Regulator Chip 30VDC Output Evaluation Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MIC2253 DC to DC Converter and Switching Regulator Chip 30VDC Output Evaluation Board
Search Keywords: ADM00891
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ADM00891
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8473301180
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    ADM00891
  • Output Power:
    N/A
  • Output Voltage Range:
    30(Max) VDC
  • Output Current:
    3500 mA
  • Efficiency:
    90 %
  • Operating Temperature:
    N/A
  • Input Voltage Range:
    2.510619VDC to 1010619VDC
  • Number of Outputs:
    110622
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADM00891 RoHS compliant?
Yes, ADM00891 is RoHS compliant.
What is the lead time for ADM00891?
The standard lead time for ADM00891 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14 can ship
12 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$94.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!