Microchip Technology
ADM00770
MIC2128 DC to DC Controller 5VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ADM00770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:ADM00770
-
Efficiency:N/A
-
Input Voltage Range:7 to 75 VDC
-
Output Current:5000 mA
-
Operating Temperature:N/A
-
Number of Outputs:1
-
Output Voltage Range:5(Typ) VDC
-
Output Power:N/A