Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ADM00707

MCP37X1X-200 ADC Evaluation Kit 200MSPS Graphical User Interface IDE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCP37X1X-200 ADC Evaluation Kit 200MSPS Graphical User Interface IDE
Search Keywords: ADM00707
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ADM00707
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543906800
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Support FPGA: No
Family: ADM00707
IDE: Graphical User Interface
Interface Type: USB
Sampling Rate: 200 Msps
Number of Bits: 12
Daughter Cards: No
Input Voltage Range: 5(Typ) VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ADM00707 RoHS compliant?
Yes, ADM00707 is RoHS compliant.
What is the lead time for ADM00707?
The standard lead time for ADM00707 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$704.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!