Microchip Technology
ADM00706
MCP39F511 Power Supply Controller and Monitor Demonstration Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ADM00706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Family:ADM00706
-
Output Current:N/A
-
Output Voltage Range:N/A
-
Number of Outputs:N/A
-
Output Power:N/A
-
Efficiency:N/A
-
Input Voltage Range:9/9010619VDC/VAC to 24010619VACp)