Microchip Technology
ADM00682
MCP1754/MCP1755/MCP1790 Linear Regulator 3VDC to 5VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ADM00682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Current:10 mA
-
Input Voltage Range:120 to 230 VAC
-
Operating Temperature:N/A
-
Efficiency:N/A
-
Output Voltage Range:3 to 5 VDC
-
Number of Outputs:3
-
Family:ADM00682
-
Output Power:N/A