ADM00592
Microchip Technology
PAC1921 Power Supply Controllers and Monitors 1VDC/1.5VDC/2VDC/3VDC Output Evaluation Board
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PAC1921 Power Supply Controllers and Monitors 1VDC/1.5VDC/2VDC/3VDC Output Evaluation Board
Search Keywords: ADM00592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ADM00592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543906800
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Voltage Range:1(Typ),1.5(Typ),2(Typ),3(Typ) VDC
-
Efficiency:N/A
-
Output Power:N/A
-
Output Current:N/ A
-
Family:ADM00592
-
Operating Temperature:N/A
-
Input Voltage Range:310619VDC to 5.510619VDC
-
Number of Outputs:110622
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/3/26